LEMO PHG.0K.303.CLLC45Z

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 28.119
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.0K.303.CLLC45Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonPLA1G621003
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 3 PIN 10 A PLA SERIES
ITT / CannonPLA1G021003
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 3 PIN 10 A PLA SERIES
ITT / CannonPLA3G821003
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE/NUT GRAY 3 PIN 10 A PLA SERIES
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PHG.0K.303.CLLC45Z provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 5.2MM
SOCKET, IN LINE 3 WAY ROHS COMPLIANT: YES
CONN RCPT FMALE 3P GOLD SLDR CUP
SOCKET, IN LINE 3 WAY; Connector Type: Circular; Connector Body Material: Brass; Gender: Receptacle; Contact Gender: Socket; Connector Mounting: Cable; No. of Contacts: 3; Contact Termination: Solder; Contact Material: Bronze; C

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU