LEMO PCA.1S.275.CTLC32Z

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 23.258
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PCA.1S.275.CTLC32Z.

IHS

Datasheet3 pages7 years ago

LEMO

Sager Electronics

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of LEMO PCA.1S.275.CTLC32Z provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors COAX CABLE MT RECPT 2.6-3.1mm CBL COLLET
SOCKET, S1, IN-LINE, 75, GRP5/6/7; Connector Type: -; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: -; Contact Plating: -; Frequency Max: -; Connect
SOCKET, S1, IN-LINE, 75, GRP5/6/7; Series:S; Coaxial Termination:Solder; Impedance:75ohm; Connector Mounting:Cable; SVHC:No SVHC (18-Jun-2010); Connector Mounting Orientation:Cable; Current Rating:10A; Impedance:75ohm; Mounting RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU