LEMO PAG.M0.5GL.AC52G

Circular Connector, 5 Contact(s), Male, Solder Terminal, Plug
$ 12.386
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PAG.M0.5GL.AC52G.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

element14 APAC

Inventory History

3 month trend:
+9.46%

CAD Models

Download LEMO PAG.M0.5GL.AC52G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT05A-10-5S
Connector Miniature Cylindrical Circular PL 10-5 ST Cable Mount
Amphenol IndustrialPT06P-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-10-6S(SR)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
AmphenolPT06E-8-4PW
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO PAG.M0.5GL.AC52G provided by its distributors.

Circular Connector, 5 Contact(s), Male, Solder Terminal, Plug
Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Detent Lock,Male Pins,Plug,Push-Pull 5pin Polysulfone (PSU) 7A
Circular Push Pull Connectors PLUG 5 CTS
PAG.M0.5GL.AC52G PLUG (CDG) 5CTS
CONN PLUG MALE 5P GOLD SLDR CUP
PLUG, 5MM, GREY, 5WAY; Product Range: 1P Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: PSU (Polysulphone) B
Circular Connector, Plug, 5 Position, Cable; Rango De Producto:Serie 1P; Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable; Contacto, Material:Latón |Redel PAG.M0.5GL.AC52G

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU