LEMO GMA.2B.070.DN

Connector Accessories Bend Relief Straight Polyurethane Elastomer Black
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GMA.2B.070.DN.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+3.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO GMA.2B.070.DN provided by its distributors.

Connector Accessories Bend Relief Straight Polyurethane Elastomer Black
Circular Push Pull Connectors 7.0mm to 7.7mm dia. BLK BND RLF 2B CABLE
Black bend relief boot for 2B cable diameters of 7.0mm to 7.
Bend Relief for all Size 2 Connectors - BLACK TPU
Connector Accessory, 0.276in Min Cable Dia, 0.303in Max Cable Dia, Strain Relief, Thermoplastic Polyurethane Elastomer
Accessory Type:Bend Relief; For Use With:Plastic Push-Pull Circular Connectors; Strain Relief Material:Polyurethane Elastomer Rohs Compliant: Yes |Lemo GMA.2B.070.DN
STRAIN RELIEF, 7MM, BLACK, THERMOPLASTIC; Accessory Type: Strain Relief; For Use With: K Series Connector; No. of Positions: -; Strain Relief Material: PUR (Polyurethane) Elastomer; Product Range: -; SVHC: No SVHC (07-Jul-2017

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU