LEMO GMA.0B.045.DR

Connector Accessory, 0.1772in Min Cable Dia, 0.2047in Max Cable Dia, Strain Relief
$ 2.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GMA.0B.045.DR.

IHS

Datasheet2 pages6 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+554%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of LEMO GMA.0B.045.DR provided by its distributors.

Connector Accessory, 0.1772in Min Cable Dia, 0.2047in Max Cable Dia, Strain Relief
Connector Accessories Bend Relief Straight Thermoplastic Red
Circular Push Pull Connectors BEND RELIEF
CIRCULAR CONNECTOR CLAMP, 5.2 MM
STRAIN RELIEF, RED, 5.2MM; Connector Shell Size: -; Cable Diameter Max: 5.2mm; Strain Relief Material: PUR (Polyurethane) Elastomer; Product Range: 0B/0S/0E/0K/0L Series; For Use With: Lemo 0E, 0K & 0L Series Connectors; SVHC
STRAIN RELIEF, RED, 5.2MM; Accessory Type:Bend Relief; For Use With:0K; Strain Relief Material:Polyurethane Elastomer; SVHC:No SVHC (18-Jun-2010); Colour:Red; Connector Type:Strain Relief; Material:Polyurethane Elastomer; Ser RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU