LEMO GMA.0B.045.DN

Circular Push Pull Connectors 4.5mm to 5.2mm dia. BLK BND RLF 0B CABLE
$ 2.413
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GMA.0B.045.DN.

IHS

Datasheet2 pages6 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+46.79%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO GMA.0B.045.DN provided by its distributors.

Circular Push Pull Connectors 4.5mm to 5.2mm dia. BLK BND RLF 0B CABLE
Connector Accessory, 0.1772in Min Cable Dia, 0.2047in Max Cable Dia, Strain Relief, Thermoplastic Polyurethane Elastomer
Series:Type D; Accessory Type:Bend Relief; For Use With:Multipole Plug And Socket; Strain Relief Material:Polyurethane Elastomer Rohs Compliant: Yes |Lemo GMA.0B.045.DN
STRAIN RELIEF, 5.2MM; Accessory Type: Strain Relief; For Use With: Multipole Plugs and Sockets; No. of Positions: -; Strain Relief Material: PUR (Polyurethane) Elastomer; Product Range: -; SVHC: No SVHC (07-Jul-2017); Colour: B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU