LEMO GMA.0B.035.DN

Circular Push Pull Connectors 3.5mm to 3.9mm dia. BLK BND RLF 0B CABLE
$ 2.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GMA.0B.035.DN.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Sager Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+38.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO GMA.0B.035.DN provided by its distributors.

Circular Push Pull Connectors 3.5mm to 3.9mm dia. BLK BND RLF 0B CABLE
Connector Accessory, 0.1378in Min Cable Dia, 0.1535in Max Cable Dia, Strain Relief, Thermoplastic Polyurethane Elastomer
Series:Type D; Accessory Type:Bend Relief; For Use With:Multipole Plug and Socket; Strain Relief Material:Polyurethane Elastomer RoHS Compliant: Yes
STRAIN RELIEF, 3.5-3.9MM, THERMOPLASTIC; Accessory Type: Strain Relief; For Use With: Multipole Plugs and Sockets; No. of Positions: -; Strain Relief Material: PUR (Polyurethane) Elastomer; Product Range: -; SVHC: No SVHC (07-

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU