LEMO GMA.0B.035.DA

Connector Accessory, 0.1378in Min Cable Dia, 0.1535in Max Cable Dia, Strain Relief
$ 2.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GMA.0B.035.DA.

IHS

Datasheet2 pages2 years ago

Electro Sonic

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
-3.95%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO GMA.0B.035.DA provided by its distributors.

Connector Accessory, 0.1378in Min Cable Dia, 0.1535in Max Cable Dia, Strain Relief
Connector Accessories Bend Relief Straight Thermoplastic Polyurethane Blue
Bend Relief for all Size 0 Connectors - Blue TPU
Circular Push Pull Connectors BEND RELIEF
STRAIN RELIEF, BLUE, 3.9MM; Accessory Type:Bend Relief; For Use With:2B Series Connector; Strain Relief Material:Polyurethane Elastomer; SVHC:No SVHC (18-Jun-2010); Colour:Blue; Connector Type:Strain Relief; Material:Polyurethane RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU