LEMO GMA.0B.025.DR

Connector Accessory, 0.0984in Min Cable Dia, 0.1141in Max Cable Dia, Strain Relief
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GMA.0B.025.DR.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of LEMO GMA.0B.025.DR provided by its distributors.

Connector Accessory, 0.0984in Min Cable Dia, 0.1141in Max Cable Dia, Strain Relief
Circular Push Pull Connectors BEND RELIEF RED
LEMO Bend Relief for all Size 0 Connecto
Strain Relief, Red, 2.9Mm; For Use With:0B; Colour:Red; Connector Type:Strain Relief Rohs Compliant: Yes |Lemo GMA.0B.025.DR
STRAIN RELIEF, RED, 2.9MM; Accessory Type: Boot; For Use With: 0B; No. of Positions: -; Strain Relief Material: Perbunan or Nitril Butadiene; SVHC: No SVHC (07-Jul-2017); Colour: Red; Material: Polyurethane Elastomer

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU