LEMO GCA.1S.255.LT

Connector Accessories Earthing Washer Straight Brass Copper Zinc Tin Alloy
$ 0.617
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO GCA.1S.255.LT.

Electro Sonic

Datasheet2 pages2 years ago

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
+6.08%

Descriptions

Descriptions of LEMO GCA.1S.255.LT provided by its distributors.

Connector Accessories Earthing Washer Straight Brass Copper Zinc Tin Alloy
Grounding Lug for 1B/1S/1T Size and Series - CuSnZn-Plated Brass
Series:1S-1B; Accessory Type:Grounding Lug RoHS Compliant: Yes
Circular Push Pull Connectors GROUNDING WASHER
WASHER, EARTHING, SIZE 1; Product Range: 1S-1B Series; SVHC: No SVHC (07-Jul-2017); External Diameter: 17mm; Fastener Material: Brass; Internal Diameter: 12.2mm

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU