LEMO FGN.0F.305.YLC

Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 112.078
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGN.0F.305.YLC.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Newark

Inventory History

3 month trend:
+71.43%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 5 Contacts
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T10B5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27484E10B5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of LEMO FGN.0F.305.YLC provided by its distributors.

Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. KEY
Conn Circular 5 POS ST Cable Mount 5Terminal 1Port
Male Pins,Plug,Push-Pull 5pin Aluminum Alloy 6.5A
LFP KeyN 5C AVIONAL MALE CRIMP
CONN PLUG MALE 5POS GOLD CRIMP
Circular Connector, Plug, 5 Position, Cable; Rango De Producto:Serie 0F; Género:Macho; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable; Contacto, Material:Latón |Lemo FGN.0F.305.YLC

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU