LEMO FGG.2T.319.CLAC85Z

Circular Connector, 19 Contact(s), Brass, Male, Solder Terminal, Plug
$ 98.684
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2T.319.CLAC85Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-60.00%

CAD Models

Download LEMO FGG.2T.319.CLAC85Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of LEMO FGG.2T.319.CLAC85Z provided by its distributors.

Circular Connector, 19 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors PLUG (CdG) 19 CTS Chrome Brass
CONN PLUG MALE 19P GOLD SLDR CUP
Industrial Circular, Plug, 19Pos, Cable; Product Range:2T Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:19Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Connector Body Material:Brass Rohs Compliant: Yes |Lemo FGG.2T.319.CLAC85Z

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU