LEMO FGG.2B.782.DN

Connector Accessory, 0.287in Min Cable Dia, 0.323in Max Cable Dia, Collet Item, Brass
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.782.DN.

IHS

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+65.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO FGG.2B.782.DN provided by its distributors.

Connector Accessory, 0.287in Min Cable Dia, 0.323in Max Cable Dia, Collet Item, Brass
LEMO FGG.2B.782.DN Connector Accessory, Collet, 2B Series Connector
Circular Push Pull Connectors 7.2mm to 8.2mm Collet for 2B
Collet for 2B cable diameters of 7.1mm to 8.0mm
Connector Accessories Collet Straight
COLLET, 7.1 - 8MM; Accessory Type: Collet; For Use With: 2B Series Connector; No. of Positions: -; Strain Relief Material: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); Cable Diameter Max: 8mm; Cable Diameter Min: 7.1mm

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU