LEMO FGG.2B.304.CLAD92Z

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
$ 48.636
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.304.CLAD92Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-10.27%

CAD Models

Download LEMO FGG.2B.304.CLAD92Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Chrome over Nickel JBX ROHS3Compliant G Circular Connector -40C~125C 15A 1000V 19.7muin 0.50mum
Circular Connector, 4 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06P-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of LEMO FGG.2B.304.CLAD92Z provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Straight plug size 2B-series 4 -pin w/collet
Male Pins,Plug,Push-Pull 4pin Brass 15A
CONN PLUG MALE 4P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Product Range: 2B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate
PLUG, IN-LINE, 4WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Cable; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU