LEMO FGG.2B.303.CLAD62

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
$ 44.665
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.303.CLAD62.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download LEMO FGG.2B.303.CLAD62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3108E14S-1PA176
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount |Itt Cannon CA3108E14S-1PA176
ITT / CannonCA3108R14S-1PA95
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount
ITT / CannonCA3106E14S-7PBA176
Circular Connector, CA-B, Straight Plug, 3 Contacts, Solder Pin, Reverse Bayonet, 14S-7
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3116F12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.2B.303.CLAD62 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W . CABLE COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Male Pins,Plug,Push-Pull 3pin Brass 17A
CONN PLUG MALE 3P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 2, 3POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:2; Insert Arrangement:303
Circular Connector, Plug, Size 2, 3 Position, Cable; Rango De Producto:Serie 2B; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.2B.303.CLAD62

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU