LEMO FGG.1B.752.DN

Collet for 1B Size and Series Cable Diameters 4.2mm to 5.2mm - Nickel-Plated Brass
$ 3.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.752.DN.

Sager Electronics

Datasheet186 pages20 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+5.53%

Supply Chain

Country of OriginSwitzerland
Introduction Date2025-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEMO FGG.1B.752.DN provided by its distributors.

Collet for 1B Size and Series Cable Diameters 4.2mm to 5.2mm - Nickel-Plated Brass
Circular Push Pull Connectors 4.2mm to 5.2mm Collet for 1B
LEMO FGG.1B.752.DN Connector Accessory, Collet, Multipole
Collet for 1B cable diameters of 4.1mm to 5.0mm
Connector Accessories Collet Straight
COLLET CABLE, SIZE 5MM; Accessory Type: Collet; For Use With: Multipole; No. of Positions: -; Strain Relief Material: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); Material: Brass

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU