LEMO FGG.1B.565.ZZF

Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET
$ 20.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.565.ZZF.

Sager Electronics

Datasheet2 pages1 year ago

Newark

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 22 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 13 Contacts
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6

Descriptions

Descriptions of LEMO FGG.1B.565.ZZF provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET
Contact PIN Crimp ST Cable Mount
CON CRP MALE 1.3mm THERMO ALUM
Contact, Pin, 18-20Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie 1B; Contacto, Tamaño:- |Lemo FGG.1B.565.ZZF

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU