LEMO FGG.1B.310.CLAD42

Chrome 1B ROHS3Compliant IP50 Circular Connector -55C~250C 2.5A 39.4muin 1.00mum
$ 39.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.310.CLAD42.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-86.98%

CAD Models

Download LEMO FGG.1B.310.CLAD42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
AmphenolG18FA081350
Connector Din Plug 8Pos/Amphenol Commercial Products |Amphenol Communications Solutions G18FA081350
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3116F12-10P
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 solder pin cont
Amphenol IndustrialMS3116E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.1B.310.CLAD42 provided by its distributors.

Chrome 1B ROHS3Compliant IP50 Circular Connector -55C~250C 2.5A 39.4muin 1.00mum
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Circular Plug 10 LV Contacts with Solder termination
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Straight plug size 1B-series 1 0-pin w/collet
Male Pins,Plug,Push-Pull 10pin Brass 2.5A
CONN PLUG MALE 10P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG, SIZE 1, 10POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:1; Insert Arrangement:310
Circular Connector Plug, Size 1, 10 Position, Cable; Rango De Producto:Serie 1B; Género:Macho; Núm. De Contactos:10; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.1B.310.CLAD42

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU