LEMO FGG.1B.304.CLAD42

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
$ 31.369
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.304.CLAD42.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-39.32%

CAD Models

Download LEMO FGG.1B.304.CLAD42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06P-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-4P(023)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT05E-12-4P
Connector Miniature Cylindrical Circular PL 12-4 ST Cable Mount

Descriptions

Descriptions of LEMO FGG.1B.304.CLAD42 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
Straight plug size 1B-series 4 -pin w/collet
CONN PLUG MALE 4P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 1, 4POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:1; Insert Arrangement:304
Circular Connector, Plug, Size 1, 4 Position, Cable; Rango De Producto:Serie 1B; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.1B.304.CLAD42

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU