LEMO FGG.1B.303.CLAD42

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
$ 29.022
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.303.CLAD42.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-89.39%

CAD Models

Download LEMO FGG.1B.303.CLAD42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-12-3P(SR)
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3116P12-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.1B.303.CLAD42 provided by its distributors.

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
RF Connector, Male, Cable Mount, Solder Terminal, Plug
Straight plug size 1B-series 3 -pin w/collet
Male Pins,Plug,Push-Pull 3pin Brass 12A
CONN PLUG MALE 3P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 1, 3POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:1; Insert Arrangement:303
Circular Connector, Plug, Size 1, 3 Position, Cable; Rango De Producto:Serie 1B; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.1B.303.CLAD42

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU