LEMO FGG.0K.303.CLAC45Z

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
$ 31.817
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0K.303.CLAC45Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

element14 APAC

Newark

Inventory History

3 month trend:
+54.17%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3116E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT05A-8-33S
Connector Miniature Cylindrical Circular PL 8-33 ST Cable Mount
AmphenolMS3116P8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of LEMO FGG.0K.303.CLAC45Z provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Male Pins,Plug,Push-Pull 3pin Brass 8A
CONN PLUG MALE 3P GOLD SLDR CUP
PLUG, IN-LINE, 3WAY; Connector Type:Circular Industrial; Series:K; Connector Body Material:Brass; Connector Mounting:Cable; No. of Contacts:3; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU