LEMO FGG.0B.309.CLAD52

Circular Connector, 9 Contact(s), Brass, Male, Solder Terminal, Plug
$ 31.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.309.CLAD52.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+36.64%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3106A24-11P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3106A22-20P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol IndustrialMS3106E20-16P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug
PLUG SZ2 HYBRID 2P 6S MALE SOLDER | Souriau-Sunbank by Eaton JDXFD2T001MSN
Amphenol Industrial97-3106A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.309.CLAD52 provided by its distributors.

Circular Connector, 9 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W . CABLE COLLET
Conn Circular M 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Straight plug size 0B-series 9 -pin w/collet
Male Pins,Plug,Push-Pull 9pin Brass 2A
CONN PLUG MALE 9P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 0, 9POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:0; Insert Arrangement:309
Circular Connector, Plug, Size 0, 9 Position, Cable; Rango De Producto:Serie 0B; Género:Macho; Núm. De Contactos:9; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.0B.309.CLAD52

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU