LEMO FGG.0B.306.CLAD52

Circular Connector, 6 Contact(s), Brass, Male, Solder Terminal, Plug
$ 28.845
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.306.CLAD52.

IHS

Datasheet4 pages2 years ago

Electro Sonic

element14

LEMO

Sager Electronics

Inventory History

3 month trend:
-8.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonPLA1G422006
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 6 PIN 6 A PLA SERIES
ITT / CannonPLC3G822C06
CIRCULAR PLASTIC PUSH PULL INLINE RECEPTACLE W/NUT GRAY 6 PIN 6 A PLC SERIES
ITT / CannonPLC1G822006
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO FGG.0B.306.CLAD52 provided by its distributors.

Circular Connector, 6 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Plug 6 LV Contacts with Solder termination
Circular Push Pull Connectors PLUG CDG 6 CTS CCOL
CIRCULAR CONN, PLUG, 6POS, SOLDER;
Male Pins,Plug,Push-Pull 6pin Brass 2.5A
CONN PLUG MALE 6P GOLD SLDR CUP
Circular Connector, Plug, Size 0, 6 Position, Cable; Rango De Producto:Serie 0B; Género:Macho; Núm. De Contactos:6; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.0B.306.CLAD52
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 2.5 / Voltage Rating V = 283 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Cable Entry Max. mm = 5 / Cable Entry Min. mm = 4.1 / Series = B-Serie 0B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU