LEMO FGG.0B.304.CLAD52

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
$ 23.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.304.CLAD52.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+29.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.304.CLAD52 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
CIRCULAR CONN, PLUG, SIZE 0, 4POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:0; Insert Arrangement:304
Circular Connector, Plug, Size 0, 4 Position, Cable; Rango De Producto:Serie 0B; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.0B.304.CLAD52
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 283 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Cable Entry Max. mm = 5 / Cable Entry Min. mm = 4.1 / Series = B-Serie 0B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU