LEMO FGG.0B.304.CLAD42

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
$ 26.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.304.CLAD42.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-5.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.304.CLAD42 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Straight plug size 0B-series 4 -pin w/collet
CONN PLUG MALE 4P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 0, 4POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:0; Insert Arrangement:304
Circular Connector, Plug, Size 0, 4 Position, Cable; Rango De Producto:Serie 0B; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.0B.304.CLAD42

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU