LEMO FGG.0B.303.CLAD31

Circular Push Pull Connectors 3P STRT CABLE PLUG MALE SLDR D31 COLLET
$ 21.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.303.CLAD31.

IHS

Datasheet3 pages6 years ago

Newark

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-76.89%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialMS3116E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT05A-8-33S
Connector Miniature Cylindrical Circular PL 8-33 ST Cable Mount
Amphenol IndustrialPT01P-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolMS3116P8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of LEMO FGG.0B.303.CLAD31 provided by its distributors.

Circular Push Pull Connectors 3P STRT CABLE PLUG MALE SLDR D31 COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Plug 3 LV Contacts with Solder termination
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
RF Connector, Male, Cable Mount, Solder Terminal, Plug
Straight plug size 0B-series 3 -pin w/collet
CONN PLUG MALE 3P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 0, 3POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:0; Insert Arrangement:303
Circular Connector, Plug, Size 0, 3 Position, Cable; Rango De Producto:Serie 0B; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.0B.303.CLAD31

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU