LEMO FGG.0B.302.CLAD42

Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug
$ 23.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.302.CLAD42.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-50.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106E12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-10-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.302.CLAD42 provided by its distributors.

Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Circular Plug 2 LV Contacts with Solder termination
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Straight plug size 0B-series 2 -pin w/collet
CONN PLUG MALE 2P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 0, 2POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:0; Insert Arrangement:302
Circular Connector, Plug, Size 0, 2 Position, Cable; Rango De Producto:Serie 0B; Género:Macho; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.0B.302.CLAD42

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU