LEMO FGG.00.303.CLAD35

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
$ 23.556
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.00.303.CLAD35.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+39.71%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3116E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of LEMO FGG.00.303.CLAD35 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W . CABLE COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Male Pins,Plug,Push-Pull 3pin Brass 3A
STRAIGHT PLUG-CABLE COLLET-MECHANICAL KEYING
CONN PLUG MALE 3P GOLD SLDR CUP
PLUG, FREE, 00, 3WAY; Product Range: 00 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body; C
CIRCULAR CONNECTOR, PLUG, 3POS, CABLE; Connector Type:Circular Industrial; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:3; Contact Termination:Solder RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU