LEMO FFA.1S.275.CTAC32Z

Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug
$ 26.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FFA.1S.275.CTAC32Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-12.50%

CAD Models

Download LEMO FFA.1S.275.CTAC32Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112588
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 8218, Brass
Amphenol RF222179-10
Amphenol RF 222179-10 F-Type RF Connector, Right Angle Crimp, Plug, 75 Ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF903-613P-71AD
CONNECTOR, RF COAXIAL, SMB(MALE) PLUG,45 DEGREE,75 OHM, ZINC, FOR 735A CABLE
RF Connectors / Coaxial Connectors MCX PLUG R/A FOR RD179 CABLE 75 OHM
TE Connectivity1-1478129-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm

Descriptions

Descriptions of LEMO FFA.1S.275.CTAC32Z provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
CONN COAX PLUG STR 75 OHM SOLDER
PLUG, S1, COAX, 75OHM; Product Range: S Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: -; Connector Body Platin
PLUG, S1, COAX, 75OHM, GROUP5/6/7; Series:S; Coaxial Termination:Solder; Impedance:75ohm; Connector Mounting:Cable; SVHC:No SVHC (18-Jun-2010); Connector Mounting Orientation:Cable; Current Rating:10A; Impedance:75ohm; Mounting RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU