LEMO FFA.0S.304.CLAC32

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
$ 22.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FFA.0S.304.CLAC32.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Farnell

Sager Electronics

Inventory History

3 month trend:
+53.42%

CAD Models

Download LEMO FFA.0S.304.CLAC32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO FFA.0S.304.CLAC32 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Push Pull Connectors Straight Plug Sz 0S
CIRCULAR CONNECTOR PLUG, SIZE 0, 4 POSITION, CABLE
Female Sockets and Male Pins,Plug,Push-Pull 4pin Brass 7A
CONN CIRC PLUG 4P GOLD SLDR CUP
CIRCULAR CONNECTOR PLUG, SIZE 0, 4 POSITION, CABLE; Product Range: 0S Series; Circular Connector Shell Style: -; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Brass Body; Gender: Plug
Circular Connector Plug, Size 0, 4 Position, Cable; Rango De Producto:Serie 0S; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FFA.0S.304.CLAC32

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU