LEMO ERA.1S.306.CLL

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 27.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ERA.1S.306.CLL.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-4.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S(023)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S(025)
PT Cylindrical Receptacle Connector Socket Contact 10 Shell Size 6 Position Box Mount Bulk
Amphenol IndustrialPT07A-10-6S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A , 23.54mm*26.97mm

Descriptions

Descriptions of LEMO ERA.1S.306.CLL provided by its distributors.

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors SIZE 1 6-PIN SOLDER FEMALE PANL RECEPT
Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Female Sockets and Male Pins,Push-Pull,Receptacle 6pin Brass 7A
Panel receptacle, front mount, size 1 S-series 6-pin solder
CONN CIRC RCPT 6P GOLD SLDR CUP
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 400 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = S-Serie 1S

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU