LEMO ERA.1S.302.CLL

Circular Connector, 2 Contact(s), Brass, Hermaphroditic, Solder Terminal, Receptacle
$ 21.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ERA.1S.302.CLL.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

Newark

Inventory History

3 month trend:
+404%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT02A-10-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT00A-10-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Jbx Double Nut Receptacle Sz0 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G02FSSDS
Amphenol IndustrialPT07A-10-2SX
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-10SL-4P(946)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of LEMO ERA.1S.302.CLL provided by its distributors.

Circular Connector, 2 Contact(s), Brass, Hermaphroditic, Solder Terminal, Receptacle
Conn Circular F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Circular Push Pull Connectors LSR KeyA 2C CHR NUT- FIXING
Female Sockets and Male Pins,Push-Pull,Receptacle 2pin Brass 15A
CONN CIRC RCPT 2P GOLD SLDR CUP
Circular Connector, Receptacle, 2 Position, Panel; Rango De Producto:Serie 1S; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Pin/Zócalo; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Lemo ERA.1S.302.CLL
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 400 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = S-Serie 1S

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU