LEMO ERA.0S.304.CLL

Circular Connector, 4 Contact(s), Brass, Hermaphroditic, Solder Terminal, Receptacle
$ 14.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ERA.0S.304.CLL.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

Newark

Inventory History

3 month trend:
-29.32%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02A-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO ERA.0S.304.CLL provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Hermaphroditic, Solder Terminal, Receptacle
Circular Conn, Rcpt, 4Pos, Solder Rohs Compliant: Yes |Lemo ERA.0S.304.CLL
Circular Push Pull Connectors SIZE 0 4-PIN SOLDER FEMALE PANL RECEPT
Conn Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Female Sockets and Male Pins,Push-Pull,Receptacle 4pin Brass 7A
Panel receptacle, front mount, size 0 S-series 4-pin solder
CIRCULAR CONN, RCPT, 4POS, SOLDER;
CONN CIRC RCPT 4P GOLD SLDR CUP
LSR W.NUT 4C CHR FEMALE SOLDER
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 333 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = S-Serie 0S

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU