LEMO EPG.1B.303.HLN

Circular Connector, 1B Series, Receptacle, 3, Socket, Solder, PCB Mount
$ 36.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPG.1B.303.HLN.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download LEMO EPG.1B.303.HLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPT07A12-3SEX
Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port Automotive
ITT / CannonKPT02E8-3SEX
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonKPT02A8-3SEW
ITT CANNON KPT02A8-3SEW Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 3
Conn Circular 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Descriptions

Descriptions of LEMO EPG.1B.303.HLN provided by its distributors.

Circular Connector, 1B Series, Receptacle, 3, Socket, Solder, PCB Mount
SOCKET, R/A, PCB, 1B, 3WAY; Product Range: 1B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Materia
SOCKET, R/A, PCB, 1B, 3WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:PCB; No. of Contacts:3; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes
Shell Type = Socket / Mounting Type = Through Hole / Body Orientation = Right Angle / Coupling Method = Push-Pull / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = PPS / Brass / Shell Plating = Nickel / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 433 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU