LEMO EPG.0B.305.HLN

Circular Connector, 5 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
$ 32.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPG.0B.305.HLN.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+64.14%

CAD Models

Download LEMO EPG.0B.305.HLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, Panel Mount Receptacle, 4 Contacts, PCB Socket, Aluminium Alloy Body
Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonKPT07A10-6SEX
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
ITT / CannonKPT07A10-6SWEX
Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
ITT / CannonKPT02E10-98SEX
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO EPG.0B.305.HLN provided by its distributors.

Circular Connector, 5 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
Conn Circular F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Circular Push Pull Connectors 5P FEMALE PCB MNT R/A SOLDER
LBR KeyG 5C BRASS NI 90ELB PCB
CONN RCPT FMALE 5POS GOLD SOLDER
SOCKET, R/A, 0B, 5WAY; Product Range: 0B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: -;
CIRCULAR CONNECTOR RECEPTACLE, 5POS, PC BOARD; Connector Type:Circular Industrial; Connector Body Material:Polyphenylene Sulfide; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:PCB; No. of Contacts:5 RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU