LEMO EGG.TT.304.CLL

Industrial Circular, Rcpt, 4POS, Panel
$ 28.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.TT.304.CLL.

Electro Sonic

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-43.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of LEMO EGG.TT.304.CLL provided by its distributors.

INDUSTRIAL CIRCULAR, RCPT, 4POS, PANEL
Circular Push Pull Connectors
Lemo M7, TT, 4, , , IP66,IP68
Fixed socket, nut fixing
LEMO EGG.TT.304.CLL 丸型コネクタ
Circular Connector
Circular Metal
INDUSTRIAL CIRCULAR, RCPT, 4POS, PANEL; Product Range:TT Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull; Connector

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU