LEMO EGG.2B.306.CLL

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 38.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.2B.306.CLL.

IHS

Datasheet5 pages2 years ago

Electro Sonic

LEMO

Newark

Sager Electronics

Inventory History

3 month trend:
-43.52%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102A14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Amphenol Industrial97-3100A-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R18-12P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3100A-18-12P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol Industrial97-3100A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.2B.306.CLL provided by its distributors.

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Circular Push Pull Connectors RECP SIZE 2 6-PIN FEMALE SLDR
Front panel mount receptacle s ize 2 B-series 6-pin
Female Sockets,Push-Pull,Receptacle 6pin Brass 12A
CONN RCPT FMALE 6P GOLD SLDR CUP
SOCKET, PANEL, 6WAY; Product Range: 2B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Brass

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU