LEMO EGG.2B.305.CLL

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 35.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.2B.305.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+26.01%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Push-Pull SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Blister
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02A-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A16S-8S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port
Amphenol IndustrialPT01A-14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.2B.305.CLL provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 5P STRAIGHT FEMALE PNL MNT SOLDER
Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
CONN RCPT FMALE 5P GOLD SLDR CUP
SOCKET, PANEL, 5WAY; Product Range: 2B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Brass
SOCKET, PANEL, 5WAY; Connector Type:Circular; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Panel; No. of Contacts:5; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU