LEMO EGG.1K.304.CLL

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket
$ 30.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.1K.304.CLL.

IHS

Datasheet5 pages2 years ago

Electro Sonic

LEMO

Farnell

element14 APAC

Inventory History

3 month trend:
+9.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-12-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-12-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT00P-12-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.1K.304.CLL provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket
Circular Push Pull Connectors SIZE 1 4-PIN SOLDER FEMALE PANL RECEPT
Conn Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Panel receptacle, front mount, size 1 K-series 4-pin solder
Female Sockets,Push-Pull,Receptacle 4pin Brass 10A
CONN RCPT FMALE 4P GOLD SLDR CUP
SOCKET, PANEL, 4WAY; Product Range: 1K Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Brass
CIRCULAR CONNECTOR RECEPTACLE 4POS PANEL; Connector Type:Circular Industrial; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:4; Contact Termination:Solder RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU