LEMO EGG.1B.310.CLL

Circular Connector, 10 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 36.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.1B.310.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-10.84%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ConnCircular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02A-12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO EGG.1B.310.CLL provided by its distributors.

Circular Connector, 10 Contact(s), Brass, Female, Solder Terminal, Receptacle
SOCKET, PANEL MOUNT, 1B, 10WAY; Product Range: 1B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Ma
SOCKET, PANEL MOUNT, 1B, 10WAY; Connector Type:Circular; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Panel; No. of Contacts:10; Contact Termination:Solder; Connector Type:Circular; Contact RoHS Compliant: Yes
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 2.5 / Voltage Rating V = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU