LEMO EGG.0B.309.CLL

Circular Connector, 9 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 20.927
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.0B.309.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+68.73%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Blister
Amphenol IndustrialMS3102A20-18P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol Industrial97-3102A-20-16S(946)
Circular MIL Spec Connector 9P Sz 20 Box Mount Socket Recept Solder
Amphenol IndustrialMS3102E22-20S
Conn MIL-DTL-5015 Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102A22-27P
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.0B.309.CLL provided by its distributors.

Circular Connector, 9 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Circular Push Pull Connectors RECP SIZE 0 9-pin FE MALE SLDR
Female Sockets,Push-Pull,Receptacle 9pin Brass 2A
FRONT PANEL MOUNT RECEPTACLE S IZE 0 B-SERIES 9-PIN
CONN RCPT FMALE 9P GOLD SLDR CUP
CIRCULAR CONN, RCPT, SIZE 0, 9POS, PANEL; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:0; Insert Arrangement:309
Circular Connector, Receptacle, Size 0, 9 Position, Panel; Rango De Producto:Serie 0B; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Lemo EGG.0B.309.CLL

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU