LEMO EGG.0B.307.CLL

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 23.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.0B.307.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+26.55%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R22-28S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102E22-28S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Conn Circular SKT 7 POS Solder Cup ST Jam Nut 7 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.0B.307.CLL provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Circular Push Pull Connectors RECP SIZE 0 7-pin FEMALE SLDR
Circular Receptacle 7 LV Contacts with Solder termination
FRONT PANEL MOUNT RECEPTACLE S IZE 0 B-SERIES 7-PIN
CONN RCPT FMALE 7P GOLD SLDR CUP
SOCKET, PANEL MOUNT, 0B, 7WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Panel; No. of Contacts:7; Contact Termination:Solder; Contact RoHS Compliant: Yes
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 2.5 / Voltage Rating V = 266 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = B-Serie 0B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU