LEMO EGG.0B.302.CLL

Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key
$ 14.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.0B.302.CLL.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-21.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A14S-9S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT07A-10-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3

Descriptions

Descriptions of LEMO EGG.0B.302.CLL provided by its distributors.

Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, RCPT, 2 WAY, PANEL; Product Range: 0B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector
Socket, Panel Mount, 0B, 2Way; Connector Type:Circular; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Panel; No. Of Contacts:2; Contact Termination:Solder; Svhc:No Svhc (18-Jun-2010); Connector Rohs Compliant: Yes |Lemo EGG.0B.302.CLL
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 333 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = B-Serie 0B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU