LEMO EGG.00.303.CLL

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 14.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.00.303.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-9.44%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Medical Blister
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.00.303.CLL provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Circular Push Pull Connectors 3 PIN RECEPTACLE
Female Sockets,Push-Pull,Receptacle 3pin Brass 3A
CONN RCPT FMALE 3P GOLD SLDR CUP
SOCKET, PANEL MOUNT, 00, 3WAY; Product Range: 00 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Mate
Socket, Panel Mount, 00, 3Way; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Panel; No. Of Contacts:3; Contact Termination:Solder; Contact Rohs Compliant: Yes |Lemo EGG.00.303.CLL

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU