LEMO ECN.FF.304.XLM

Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 86.411
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ECN.FF.304.XLM.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Jbx Double Nut Receptacle Sz0 5 Position Female Crimp |Souriau-Sunbank/eaton JBXEA0G04FCSDS
Jbx Double Nut Receptacle Sz2 5 Position Female Crimp |Souriau-Sunbank/eaton JBXEA2G04FCSDS
Circular Connector, 4 Contact(s), Brass, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of LEMO ECN.FF.304.XLM provided by its distributors.

Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Push Pull Connectors RECEPTACLE W. NUT
CONN RCPT FMALE 4POS GOLD CRIMP
SOCKET, PANEL 4 WAY; Connector Type: Circular; Gender: Receptacle; Contact Gender: Socket; Connector Mounting: Panel; No. of Contacts: 4; Contact Termination: Crimp; Contact Material: Bronze; Contact Plating: Gold; SVHC: No SVHC
SOCKET, PANEL 4 WAYSOCKET, PANEL 4 WAY; Ways, No. of:4; IP rating:IP67; Current rating:2A; Material:Avional; Material, contact:Bronze ; Material, insulator:PEEK; Mating cycles, No. of:1000; Plating:nickel; Plating, contact:gold; RoHS Compliant: No

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU