LEMO ECG.1B.306.CLV

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 36.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ECG.1B.306.CLV.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+186%

CAD Models

Download LEMO ECG.1B.306.CLV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3112E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3112E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E10-6SW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of LEMO ECG.1B.306.CLV provided by its distributors.

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 6P FEMALE R/A PCB R/ A PANEL MOUNT
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Female Sockets,Push-Pull,Receptacle 6pin Brass 6A
CONN RCPT FMALE 6POS GOLD SOLDER
SOCKET, PANEL MOUNT, 1B, R/A, 6WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Panel; No. of Contacts:6; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU