LEMO ECG.1B.304.CLV

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 30.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ECG.1B.304.CLV.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-1.32%

CAD Models

Download LEMO ECG.1B.304.CLV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Push-Pull F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3112E8-4PW
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO ECG.1B.304.CLV provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 4P FEMALE R/A PCB R/A PANEL MOUNT
Conn Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Female Sockets,Push-Pull,Receptacle 4pin Brass 6A
CONN RCPT FMALE 4POS GOLD SOLDER
SOCKET, PANEL MOUNT, 1B, R/A, 4WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Panel; No. of Contacts:4; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU