LEMO BRA.00.200.PCSG

Connector Accessories Receptacle Blanking Cap Polyoxymethylene Gray
$ 9.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO BRA.00.200.PCSG.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Factory Futures

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+226%

Supply Chain

Country of OriginSwitzerland
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO BRA.00.200.PCSG provided by its distributors.

Connector Accessories Receptacle Blanking Cap Polyoxymethylene Gray
Circular Push Pull Connectors RECEPTACLE CAP GRAY
Connector Accessory, Cap Item, Polyoxymethylene
IC OFFLINE SWITCH FLYBACK 16WQFN
LBR 00 FIXED&FREE RECP GRAY CA
Cap, Socket, Size 00; For Use With:Fixed Receptacles And Free Straight Receptacles; Material:Polyoxymethylene; Connector Shell Size:00; Colour:Grey; Connector Type:Dust Cap & Cover; Ip Rating:Ip61; Temp, Op. Max:100°C; Size:00 Rohs Compliant: Yes |Lemo BRA.00.200.PCSG

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU