LEMO BFG.00.100.PCSG

Connector Accessories Plug Cap Polyoxymethylene Gray
$ 9.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO BFG.00.100.PCSG.

IHS

Datasheet2 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Introduction Date2017-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEMO BFG.00.100.PCSG provided by its distributors.

Connector Accessories Plug Cap Polyoxymethylene Gray
Circular Push Pull Connectors CAP F.PLUG COVER C
CAP, PLUG SIZE 00; Accessory Type: Cap; SVHC: No SVHC (07-Jul-2017); Colour: Grey; IP / NEMA Rating: IP61; Material: Polyoxymethylene, Polyamide 6, Silicone Rubber; Operating Temperature Max: 100°C; Size: 00
CONN COVER GRAY FOR 00 PLUG IP51

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU