LEM TT 50-SD

Current Transducer, Ipn = 50, Mechanical Mount = on Primary Fastening
$ 32.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM TT 50-SD.

Newark

Datasheet4 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
-27.69%

Supply Chain

Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM TT 50-SD provided by its distributors.

CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = ON PRIMARY FASTENING
Current Sensor, Plastic
LEM , TT, 50A, 16.66 , 50:1
CURRENT TRANSFORMER, 50A, PANEL; Input Current: 50A; Turns Ratio: -; Frequency Min: -; Frequency Max: -; Transformer Mounting: Panel; Product Range: TT Series; SVHC: No SVHC (15-Jan-2018)
CURR SENSE XFMR
Current Transformer, 50A, Panel; Ct Construction:Split Core; Current Ratio:-; Accuracy Class:Class 1; Power Rating:-; Window Diameter:8Mm; Frequency Range:50Hz/60Hz; Transformer Mounting:Chassis Mount; Transformer Terminals:Cable Rohs Compliant: Yes |Lem TT 50-SD

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT50-SD
  • TT50SD